
* Images are for reference only
DSHP03TJGER
Extended
- Manufacturer
- kangshen
- MFR.Part #
- DSHP03TJGER
- JLCPCB Part #
- C5123689
- Package
- SMD,P=1.27mm
- Description
- -30℃~+85℃ 1.27mm 24V 25mA 3 3,000 Cycles Black SPST SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1016
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 966
In-stock Item Pricing
Qty Unit Price
1+
$0.5558
10+
$0.4447
30+
$0.3883
100+
$0.3335
500+
$0.2965
1000+
$0.2804
Related Products
Welcome back, may I help you?