
* Images are for reference only
DSPV07LHGET
Extended
- Manufacturer
- kangshen
- MFR.Part #
- DSPV07LHGET
- JLCPCB Part #
- C3293175
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+85℃ 2.54mm 24V 25mA 3,000 Cycles 7 Black Piano Key SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 192
Minimum: 1
Full Reel: 26
$0.01
Add To List
Available Order Qty: 192
In-stock Item Pricing
Qty Unit Price
1+
$0.7129
10+
$0.5780
26+
$0.4913
104+
$0.4255
494+
$0.3854
988+
$0.3645
Related Products
Welcome back, may I help you?