
* Images are for reference only
DSEP29-12A
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSEP29-12A
- JLCPCB Part #
- C444860
- Package
- TO-220-2
- Description
- -55℃~+175℃ 1 Independent 1.2kV 165W 2.75V@30A 200A 250uA@1.2kV 30A 60ns TO-220-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$3.3492
10+
$2.8885
50+
$2.6001
100+
$2.3037
500+
$2.1700
1000+
$2.1120
Related Products
Welcome back, may I help you?