
* Images are for reference only
DSEI2X61-06C
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSEI2X61-06C
- JLCPCB Part #
- C444859
- Package
- SOT-227
- Description
- -40℃~+150℃ 1.8V@60A 180W 2 Independent 200uA@600V 50ns 550A 600V 60A SOT-227 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$16.3351
10+
$16.1691
30+
$15.8792
100+
$15.6263
Related Products
Welcome back, may I help you?