
* Images are for reference only
DS90UB633ARTVRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS90UB633ARTVRQ1
- JLCPCB Part #
- C3189325
- Package
- WQFN-32(5x5)
- Description
- -40℃~+105℃ 1.71V~1.89V 1.87Gbps 100MHz 10、12 I2C LVCMOS Serializer, Deserializer WQFN-32(5x5) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.0555
10+
$7.8658
30+
$7.7404
100+
$7.6134
Related Products
Welcome back, may I help you?