
* Images are for reference only
DS8500-JND+TR
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS8500-JND+TR
- JLCPCB Part #
- C6146618
- Package
- TQFN-20
- Description
- -40℃~+85℃ 1.2kHz~2.2kHz 2.7V~3.6V 285uA TQFN-20 RF Modulators and Demodulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6725
10+
$3.1113
30+
$2.7785
100+
$2.4424
500+
$2.2865
1000+
$2.2157
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?