
* Images are for reference only
DS521-30EAA02
Extended
- Manufacturer
- KUU
- MFR.Part #
- DS521-30EAA02
- JLCPCB Part #
- C2909918
- Package
- DFN0603-2
- Description
- -40℃~+125℃ 100mA 10uA@10V 30V 500mA 600mV@100mA Independent DFN0603-2 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1813
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1813
In-stock Item Pricing
Qty Unit Price
1+
$0.0252
200+
$0.0195
600+
$0.0163
2000+
$0.0145
10000+
$0.0119
20000+
$0.0111
Related Products
Welcome back, may I help you?