
* Images are for reference only
DS18B20(MY)
Extended
- Manufacturer
- Mysentech
- MFR.Part #
- DS18B20(MY)
- JLCPCB Part #
- C20611523
- Package
- TO-92
- Description
- -55℃~+125℃ 1.8V~5.5V 14bit 200nA 500ms Single-bus ±0.5℃ TO-92 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4788
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4759
In-stock Item Pricing
Qty Unit Price
1+
$0.4511
10+
$0.3545
30+
$0.3126
100+
$0.2610
500+
$0.2369
1000+
$0.2224
Related Products
Welcome back, may I help you?