
* Images are for reference only
MY18B20Z
Extended
- Manufacturer
- Mysentech
- MFR.Part #
- MY18B20Z
- JLCPCB Part #
- C2940999
- Package
- SOP-8
- Description
- -55℃~+125℃ 1.8V~5.5V 100ms 14bit 200nA Single-bus ±0.5℃ SOP-8 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4640
10+
$0.3677
30+
$0.3260
100+
$0.2617
500+
$0.2393
1000+
$0.2248
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?