
* Images are for reference only
DS1744W-120IND+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS1744W-120IND+
- JLCPCB Part #
- C7450915
- Package
- EDIP-28
- Description
- -40℃~+85℃ 2.97V~3.63V 75mA Backup power management and battery charging、Battery low-voltage detection、InsideSRAM/NVRAM、Power-off retention of registers Built-in No EDIP-28 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 12
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$65.2982
24+
$62.0618
Related Products

DS1746W-120IND+
Analog Devices Inc./Maxim Integrated
$101.0146

DS1244W-120IND+
Analog Devices Inc./Maxim Integrated
$94.3469

DS1747W-120IND+
Analog Devices Inc./Maxim Integrated
$48.2190

DS1244Y-70+
Analog Devices Inc./Maxim Integrated
$55.6503

DS1244W-120+
Analog Devices Inc./Maxim Integrated
$26.6854

DS1511Y+
Analog Devices Inc./Maxim Integrated
$16.5123
Welcome back, may I help you?