
* Images are for reference only
DS15EA101SQE/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS15EA101SQE/NOPB
- JLCPCB Part #
- C2674181
- Package
- WQFN-16-EP(4x4)
- Description
- -40℃~+85℃ 1.5Gbps 3.3V 63mA WQFN-16-EP(4x4) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$7.8921
10+
$7.5345
30+
$7.3154
100+
$7.1333
Related Products
Welcome back, may I help you?