This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DS1073-07-2x2MR6BR

Extended
Manufacturer
CONNFLY Elec
MFR.Part #
DS1073-07-2x2MR6BR
JLCPCB Part #
C42404567
Package
SMD,P=3mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 12 15.3mm 2 250V 2x2P 3A 3mm 3mm 4P 8.75mm 9.65mm Black Copper alloy LCP Surface Mount, Right Angle Tin SMD,P=3mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 300

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $0.5307
10+ $0.4162
30+ $0.3678
300+ $0.3065
600+ $0.2807
900+ $0.2646
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons