
* Images are for reference only
DRV8300NLQ/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- DRV8300NLQ/TR
- JLCPCB Part #
- C50345924
- Package
- QFN-24(4x4)
- Description
- -40℃~+125℃ 3 330uA 4.9V~20V 45ns 46ns Half-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection QFN-24(4x4) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.5549
10+
$0.4501
30+
$0.3984
100+
$0.3452
500+
$0.3146
1000+
$0.2984
Related Products
Welcome back, may I help you?