
* Images are for reference only
DRV8143PQDGQRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DRV8143PQDGQRQ1
- JLCPCB Part #
- C20345360
- Package
- HTSSOP-28
- Description
- -40℃~+125℃ 20A 4.5V~5.5V 49mΩ SPI Yes HTSSOP-28 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.4253
10+
$4.3174
30+
$4.2433
100+
$4.1708
Related Products
Welcome back, may I help you?