
* Images are for reference only
DRV401AQRGWRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DRV401AQRGWRQ1
- JLCPCB Part #
- C2653157
- Package
- VQFN-20(5x5)
- Description
- -40℃~+125℃ 1 2.5V 4.5V~5.5V 50ppm/℃ 6800uA Built-in Sensor Conditioner VQFN-20(5x5) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2760
10+
$7.1050
30+
$6.9905
100+
$6.8760
Related Products
Welcome back, may I help you?