
* Images are for reference only
DPG80C400HB
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DPG80C400HB
- JLCPCB Part #
- C497172
- Package
- TO-247-3
- Description
- -55℃~+175℃ 1 Pair Common Cathode 1.43V@40A 1uA@400V 215W 400A 400V 40A 45ns TO-247-3 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9969
10+
$3.4566
30+
$3.1356
90+
$2.8114
450+
$2.6614
900+
$2.5936
Related Products
Welcome back, may I help you?