
* Images are for reference only
CD431
Extended
- Manufacturer
- DOWO
- MFR.Part #
- CD431
- JLCPCB Part #
- C2988644
- Package
- SOT-23
- Description
- -25℃~+85℃ 450uA 50ppm/℃ Adjustable SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 239
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0476
100+
$0.0376
300+
$0.0326
3000+
$0.0284
6000+
$0.0255
9000+
$0.0239
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?