
* Images are for reference only
EPM-7P-BK
Extended
- Manufacturer
- DORABO
- MFR.Part #
- EPM-7P-BK
- JLCPCB Part #
- C53085314
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 100mA 2.54mm 3,000 Cycles 50V 7 Black Gull Wing Piano Key SPST SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 26
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$1.1403
10+
$0.9497
26+
$0.8431
104+
$0.7252
494+
$0.6719
988+
$0.6477
Related Products
Welcome back, may I help you?