
* Images are for reference only
DBT30S-8.25-2P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT30S-8.25-2P-BK-P
- JLCPCB Part #
- C5291736
- Package
- Plugin,P=8.25mm
- Description
- -40℃~+105℃ 1 12~22 1x2P 2 2-Side 2.5 20A 2P 300V 8.25mm Black M3 Side Mount Straight Plugin,P=8.25mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.1246
50+
$0.1218
200+
$0.1143
400+
$0.1124
Related Products
Welcome back, may I help you?