
* Images are for reference only
DBT30S-10.0-8P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT30S-10.0-8P-BK-P
- JLCPCB Part #
- C5184941
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 1 10mm 1x8P 2-Side 20A 300V 8 8P Black Side Mount 插件,P=10mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$1.1312
10+
$0.9411
60+
$0.8057
120+
$0.6865
480+
$0.6349
1020+
$0.6107
Related Products
Welcome back, may I help you?