
* Images are for reference only
DBT30R-8.25-2P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT30R-8.25-2P-BK-P
- JLCPCB Part #
- C20616222
- Package
- Plugin,P=8.25mm
- Description
- -40℃~+105℃ 1 12~22 1x2P 2 24A 2P 450V 8.25mm Black M3 插件,P=8.25mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2712
50+
$0.2145
200+
$0.1903
400+
$0.1600
2400+
$0.1465
5000+
$0.1384
Related Products
Welcome back, may I help you?