
* Images are for reference only
DBT30H-11.0-4P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT30H-11.0-4P-BK-P
- JLCPCB Part #
- C7421438
- Package
- Plugin,P=11mm
- Description
- -40℃~+105℃ 1 10~22 11mm 1x4P 2-Side 300V 30A 4 4 4P Black M4 Mid Terminal Straight Plugin,P=11mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 84
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.7835
10+
$0.6310
30+
$0.5555
84+
$0.4785
504+
$0.4335
1008+
$0.4111
Related Products
Welcome back, may I help you?