
* Images are for reference only
DB3EVC-7.62-10P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB3EVC-7.62-10P-GN
- JLCPCB Part #
- C7422677
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 10 10P 1kV 1x10P 32A 7.62mm Board Side/Socket - Closed Green Through Hole Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9654
10+
$2.5351
38+
$2.2798
114+
$2.0214
494+
$1.9026
988+
$1.8480
Related Products
Welcome back, may I help you?