
* Images are for reference only
DB301S-5.0-2P-GN-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB301S-5.0-2P-GN-S
- JLCPCB Part #
- C42403073
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.5~1.5 1 14~22 15A 1x2P 2 2P 300V 5mm Green Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2577
50+
$0.2024
150+
$0.1786
1000+
$0.1491
2000+
$0.1358
5000+
$0.1279
Related Products
Welcome back, may I help you?