
* Images are for reference only
DB300V-5.0-4P-BU-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB300V-5.0-4P-BU-S
- JLCPCB Part #
- C22400400
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.5~2.5 1 14~22 16A 1x4P 250V 4 4P 5mm Blue Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.2412
50+
$0.1893
200+
$0.1672
400+
$0.1396
2400+
$0.1272
5000+
$0.1198
Related Products
Welcome back, may I help you?