
* Images are for reference only
DB2EVHB-3.81-2*10P-BK
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EVHB-3.81-2*10P-BK
- JLCPCB Part #
- C45359332
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 10 2 20P 2x10P 3.81mm 300V 8A Black Board Side/Socket - Closed Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.9507
10+
$1.6505
30+
$1.4627
180+
$1.2700
540+
$1.1833
1080+
$1.1464
Related Products
Welcome back, may I help you?