
* Images are for reference only
DB2EVC-3.5-3P-BK
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EVC-3.5-3P-BK
- JLCPCB Part #
- C5244099
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1x3P 3 3.5mm 300V 3P 8A Black Board Side/Socket - Closed Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1431
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1389
In-stock Item Pricing
Qty Unit Price
1+
$0.1739
50+
$0.1375
150+
$0.1219
1000+
$0.0981
2000+
$0.0895
5000+
$0.0842
Related Products
Welcome back, may I help you?