
* Images are for reference only
DB2ERHBM-3.5-2*4P-BK
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2ERHBM-3.5-2*4P-BK
- JLCPCB Part #
- C42375487
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 2 2x4P 3.5mm 320V 4 8A 8P Black Board Side/Socket - Closed Right-Angle Screw 弯插,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0379
10+
$0.8593
30+
$0.7595
280+
$0.6485
560+
$0.5986
1120+
$0.5761
Related Products
Welcome back, may I help you?