
* Images are for reference only
DBT40S-9.5-6P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT40S-9.5-6P-BK-P
- JLCPCB Part #
- C7436884
- Package
- Plugin,P=9.5mm
- Description
- -40℃~+105℃ 1 1x6P 2-Side 20A 300V 6 6P 9.5mm Black Side Mount Plugin,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 76
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0449
10+
$0.8646
30+
$0.7648
76+
$0.6537
532+
$0.6038
988+
$0.5813
Related Products