
* Images are for reference only
DB2ERC-3.81-12P-BK
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2ERC-3.81-12P-BK
- JLCPCB Part #
- C53122007
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 12 12P 1x12P 3.81mm 300V 8A Board Side/Socket - Open Right-Angle 弯插,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.6605
10+
$0.5348
30+
$0.4736
200+
$0.4108
400+
$0.3737
1000+
$0.3544
Related Products
Welcome back, may I help you?