
* Images are for reference only
DB251S-3.5-9P-GY
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB251S-3.5-9P-GY
- JLCPCB Part #
- C48936260
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 0.2~0.75 1 18~24 1x9P 3.5mm 320V 8A 9 9P Gray Through Hole Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0341
10+
$0.8276
32+
$0.7243
96+
$0.6211
496+
$0.5598
992+
$0.5275
Related Products
Welcome back, may I help you?