
* Images are for reference only
DB1EVM-5.08-12P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB1EVM-5.08-12P-GN
- JLCPCB Part #
- C4555938
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 12 12P 1x12P 5.08mm 630V 8A Board Side/Socket - Closed Green Screw Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6278
10+
$0.5058
30+
$0.4464
100+
$0.3677
500+
$0.3324
1000+
$0.3131
Related Products
Welcome back, may I help you?