
* Images are for reference only
DB136H-10.16-1P-GN-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB136H-10.16-1P-GN-P
- JLCPCB Part #
- C5445313
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 1 1 10 10.16mm 1P 1kV 1x1P 57A 6~26 Green M4 Through Hole Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.2955
10+
$0.2890
30+
$0.2842
100+
$0.2794
Related Products
Welcome back, may I help you?