
* Images are for reference only
DB136HA-10.16-1P-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB136HA-10.16-1P-S
- JLCPCB Part #
- C2909065
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 1 1 10.16mm 1P 1x1P 2.5~16 600V 65A 6~20 Green M4 Through Hole 插件,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0757
10+
$0.9023
30+
$0.8060
100+
$0.6262
500+
$0.5780
1000+
$0.5572
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?