
* Images are for reference only
DO3308P-104MLD
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- DO3308P-104MLD
- JLCPCB Part #
- C20623482
- Package
- SMD,12.9x9.4mm
- Description
- 100uH 690mΩ 730mA 870mA AEC-Q200 ±20% SMD,12.9x9.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.4130
10+
$1.3791
30+
$1.3581
100+
$1.3372
Related Products
Welcome back, may I help you?