
* Images are for reference only
DN254P-2X4-L0
Extended
- Manufacturer
- DEALON
- MFR.Part #
- DN254P-2X4-L0
- JLCPCB Part #
- C4749177
- Package
- SMD,P=2.54mm
- Description
- 2 2.54mm 2x4P 3A 4 Black Brass Gold IDC Header Surface Mount,Vertical SMD,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 431
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 426
In-stock Item Pricing
Qty Unit Price
1+
$0.1328
50+
$0.1057
300+
$0.0888
600+
$0.0786
2400+
$0.0705
5100+
$0.0663
Related Products
Welcome back, may I help you?