
* Images are for reference only
PH-8AW
Extended
- Manufacturer
- DEALON
- MFR.Part #
- PH-8AW
- JLCPCB Part #
- C7465613
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 18mm 1x8P 2mm 4.7mm 50V 6.15mm 8 8P PH Right Angle Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 996
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 996
In-stock Item Pricing
Qty Unit Price
1+
$0.0511
100+
$0.0405
300+
$0.0352
1000+
$0.0311
5000+
$0.0279
10000+
$0.0263
Related Products
Welcome back, may I help you?