This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMP2008UFG-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMP2008UFG-13
JLCPCB Part #
C6540259
Package
PowerDI3333-8
Description
-55℃~+150℃ 1 P-Channel 14A 2.4W 20V 400mV 563pF 72nC@4.5V PowerDI3333-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 15

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 15

In-stock Item Pricing

Qty Unit Price
1+ $0.3770
10+ $0.3706
30+ $0.3657
100+ $0.3609

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons