
* Images are for reference only
CD293 80V2200uF
Extended
- Manufacturer
- DMEGC
- MFR.Part #
- CD293 80V2200uF
- JLCPCB Part #
- C1692799
- Package
- Plugin,D25.4xL30mm
- Description
- 2200uF 25.4mm 30mm 80V 插件,D25.4xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9884
10+
$0.8142
30+
$0.7272
100+
$0.6401
500+
$0.5885
1000+
$0.5611
2000+
$0.5563
4000+
$0.5514
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?