This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CD293 450V150uF

Extended
Manufacturer
DMEGC
MFR.Part #
CD293 450V150uF
JLCPCB Part #
C2441206
Package
Plugin,D25.4xL30mm
Description
-25℃~+105℃ 1.12A@120Hz 150uF 2000hrs@105℃ 25.4mm 30mm 450V ±20% 插件,D25.4xL30mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1383
10+ $0.9610
30+ $0.8626
100+ $0.7530
500+ $0.7046
1000+ $0.6820
2000+ $0.6756
4000+ $0.6707

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons