
* Images are for reference only
JBLH2681M035E150RL
Extended
- Manufacturer
- DMBJ
- MFR.Part #
- JBLH2681M035E150RL
- JLCPCB Part #
- C27983451
- Package
- Plugin,D10xL15mm
- Description
- -55℃~+105℃ 10mm 15mm 2000hrs@105℃ 35V 680uF ±20% Plugin,D10xL15mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 126
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 112
In-stock Item Pricing
Qty Unit Price
1+
$0.4527
10+
$0.3560
30+
$0.3141
250+
$0.2610
500+
$0.2384
1000+
$0.2239
Related Products
Welcome back, may I help you?