
* Images are for reference only
JBLE2561M6R3A100RL
Extended
- Manufacturer
- DMBJ
- MFR.Part #
- JBLE2561M6R3A100RL
- JLCPCB Part #
- C27983384
- Package
- Plugin,D5xL10mm
- Description
- -55℃~+105℃ 10mm 2000hrs@105℃ 560uF 5mm 6.3V ±20% Plugin,D5xL10mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 113
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 113
In-stock Item Pricing
Qty Unit Price
1+
$0.1031
50+
$0.0814
150+
$0.0707
1000+
$0.0627
2000+
$0.0561
5000+
$0.0529
Related Products
Welcome back, may I help you?