
* Images are for reference only
JBLE2152M025E150RL
Extended
- Manufacturer
- DMBJ
- MFR.Part #
- JBLE2152M025E150RL
- JLCPCB Part #
- C27983449
- Package
- Plugin,D10xL15mm
- Description
- -55℃~+105℃ 10mm 1500uF 15mm 2000hrs@105℃ 25V ±20% Plugin,D10xL15mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 208
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 207
In-stock Item Pricing
Qty Unit Price
1+
$0.4335
10+
$0.3404
30+
$0.3019
250+
$0.2521
500+
$0.2296
1000+
$0.2152
Related Products
Welcome back, may I help you?