
* Images are for reference only
DLW31SN222SQ2L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DLW31SN222SQ2L
- JLCPCB Part #
- C91594
- Package
- SMD-4P,3.2x1.6mm
- Description
- -40℃~+85℃ 1.2Ω 10MΩ 125V 2 2.2kΩ@100MHz 200mA 50V SMD-4P,3.2x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2532
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2465
In-stock Item Pricing
Qty Unit Price
1+
$0.7282
10+
$0.6106
30+
$0.5510
100+
$0.4914
500+
$0.4576
1000+
$0.4382
Related Products
Welcome back, may I help you?