


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Murata Electronics | |
| Package | 0805 | |
| Voltage - Max | 20V | |
| Time to Trip(Max) | 100ms | |
| Length | 2mm | |
| Trip Current | 100mA | |
| Hold Current | 54mA | |
| Height | 0.9mm | |
| Current - Max | 590mA | |
| Width | 1.25mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PRG21AR420MB1RA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Murata Electronics | |
| Package | 0805 | |
| Voltage - Max | 20V | |
| Time to Trip(Max) | 100ms | |
| Length | 2mm | |
| Trip Current | 100mA | |
| Hold Current | 54mA | |
| Height | 0.9mm | |
| Current - Max | 590mA | |
| Width | 1.25mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PRG21AR420MB1RA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PRG21AR420MB1RA datasheets or manufacturer documentation.
Datasheet: PRG21AR420MB1RA Datasheet (PDF)
The PRG21AR420MB1RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.