
* Images are for reference only
ZHG-2AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- ZHG-2AB
- JLCPCB Part #
- C42416056
- Package
- SMD,P=1.5mm
- Description
- -40℃~+105℃ 1 1.5mm 1x2P 2 2.5A 250V 2P Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin UL94V-0 ZH maize-yellow SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 275
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 275
In-stock Item Pricing
Qty Unit Price
1+
$0.1620
50+
$0.1272
150+
$0.1124
800+
$0.0938
2400+
$0.0855
4800+
$0.0805
Related Products
Welcome back, may I help you?