
* Images are for reference only
ZHD-6AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- ZHD-6AWB
- JLCPCB Part #
- C20883464
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -35℃~+105℃ 1.25A 1.5mm 2 2x3P 3 50V 6P Auxiliary Solder Pin LCP Phosphor Bronze Surface Mount, Right Angle Tin UL94V-0 ZPD maize-yellow SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.4030
10+
$0.3147
30+
$0.2762
100+
$0.2296
500+
$0.2071
1000+
$0.1943
Related Products
Welcome back, may I help you?