
* Images are for reference only
SH-5AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- SH-5AWB
- JLCPCB Part #
- C20625578
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x5P 5 50V 5P Auxiliary Solder Pin LCP Phosphor bronze SH Surface Mount, Right Angle Tin UL94V-0 maize-yellow SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 998
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 992
In-stock Item Pricing
Qty Unit Price
1+
$0.1475
50+
$0.1167
150+
$0.1012
1500+
$0.0897
3000+
$0.0803
4500+
$0.0756
Related Products
Welcome back, may I help you?