
* Images are for reference only
ZHD-30AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- ZHD-30AB
- JLCPCB Part #
- C20883447
- Package
- SMD,P=1.5mm
- Description
- -35℃~+105℃ 1.25A 1.5mm 15 2 2x15P 30P 50V Auxiliary Solder Pin LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 ZPD maize-yellow SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 818
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 812
In-stock Item Pricing
Qty Unit Price
1+
$0.8174
10+
$0.6587
30+
$0.5786
100+
$0.5001
700+
$0.4520
1400+
$0.4279
Related Products
Welcome back, may I help you?