
* Images are for reference only
ZHC-8A
Extended
- Manufacturer
- DLL
- MFR.Part #
- ZHC-8A
- JLCPCB Part #
- C47195576
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 1x8P 2.5mm 250V 3A 8 8P Beige Brass PA Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.2110
50+
$0.1657
150+
$0.1463
1000+
$0.1221
2000+
$0.1113
5000+
$0.1047
Related Products
Welcome back, may I help you?